+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 3 | |
Current rating | 12A | |
Rated voltage | 277V | |
Connector variant | with contacts | |
Locking system | external thread, threaded joint | |
Manufacturer series | Standard Vitalis Buccaneer® | |
IP rating | IP68, IP69K | |
Mechanical mounting | for panel mounting, front side nut | |
Electrical mounting | crimped | |
Body material | polyamide | |
Operating temperature | -20...70°C |