+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXV0709/P/02

Connector: circular; socket; male; PIN: 2; 12A; 277V; IP68,IP69K


Manufacturer: BULGIN

Manufacturer part number:
PXV0709/P/02
TME Symbol:
PXV0709/P/02

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
2
Current rating
12A
Rated voltage
277V
Locking system
external thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for panel mounting, front side nut
Electrical mounting
screw terminal
Body material
polyamide
Operating temperature
-20...70°C
Gross weight22.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0709/P/02
50 in TME stock
Net price for quantities from 1 pcs - 21.44 USDGross price for quantities from 1 pcs - 21.44 USD
Net price for quantities from 5 pcs - 20.08 USDGross price for quantities from 5 pcs - 20.08 USD
Net price for quantities from 10 pcs - 19.40 USDGross price for quantities from 10 pcs - 19.40 USD
Net price for quantities from 25 pcs - 18.13 USDGross price for quantities from 25 pcs - 18.13 USD
Net price for quantities from 50 pcs - 17.29 USDGross price for quantities from 50 pcs - 17.29 USD
Net price for quantities from 100 pcs - 16.27 USDGross price for quantities from 100 pcs - 16.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.