+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXV0728/S/05

Connector: circular; plug; female; PIN: 9; 5A; 150V; with contacts

Manufacturer: BULGIN

Manufacturer part number:
PXV0728/S/05
TME Symbol:
PXV0728/S/05

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
female
Number of pins
9
Current rating
5A
Rated voltage
0.15kV
Connector variant
with contacts
Locking system
internal thread, threaded joint
Manufacturer series
Standard Vitalis Buccaneer®
IP rating
IP68, IP69K
Mechanical mounting
for cable
Electrical mounting
crimped
Body material
polyamide
Cable external diameter
5...7mm
Operating temperature
-20...70°C
Gross weight32.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0728/S/05
0 in TME stock
Net price for quantities from 50 pcs - 18.46 USDGross price for quantities from 50 pcs - 18.46 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.