+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | BULGIN | |
Type of connector | circular | |
Connector | socket | |
Number of pins | 3 | |
Kind of connector | male | |
Connector family | industrial | |
Manufacturer series | Standard Vitalis Buccaneer® | |
Rated voltage | 277V | |
IP rating | IP68, IP69K | |
Electrical mounting | screw terminal | |
Mechanical mounting | for panel mounting, rear side nut | |
Body material | polyamide | |
Locking system | external thread, threaded joint | |
Current rating | 12A | |
Operating temperature | -20...70°C |