+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PXV0777

Cable joint; Standard Vitalis Buccaneer®; 250V; IP68,IP69K; 16A


Manufacturer: BULGIN

Manufacturer part number:
PXV0777
TME Symbol:
PXV0777

Specification

Manufacturer
BULGIN
Type of transition
cable joint
Manufacturer series
Standard Vitalis Buccaneer®
Rated voltage
0.25kV
IP rating
IP68, IP69K
Electrical mounting
screw terminal
Current rating
16A
Wire cross-section
2.5mm2
Cable external diameter
6...8mm
Flammability rating
UL94V-0
Colour
black
Body dimensions
Ø38.1x105mm
Number of ways
3
Operating temperature
-20...70°C
Gross weight37.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PXV0777
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.69 USDGross price for quantities from 1 pcs - 27.69 USD
Net price for quantities from 5 pcs - 25.66 USDGross price for quantities from 5 pcs - 25.66 USD
Net price for quantities from 10 pcs - 24.30 USDGross price for quantities from 10 pcs - 24.30 USD
Net price for quantities from 25 pcs - 22.49 USDGross price for quantities from 25 pcs - 22.49 USD
Net price for quantities from 50 pcs - 21.36 USDGross price for quantities from 50 pcs - 21.36 USD
Net price for quantities from 100 pcs - 20.54 USDGross price for quantities from 100 pcs - 20.54 USD