+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of transition | cable joint | |
Number of ways | 8 | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Manufacturer series | Standard Vitalis Buccaneer® | |
IP rating | IP68, IP69K | |
Flammability rating | UL94V-0 | |
Electrical mounting | screw terminal | |
Cable external diameter | 3.5...5mm | |
Body dimensions | Ø38.1x105mm | |
Wire cross-section | 1.5mm2 | |
Operating temperature | -20...70°C | |
Colour | black |