+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of relays accessories | socket | |
Number of pins | 14 | |
Current rating | 5A | |
Rated voltage | 250V AC | |
Related items | H3YN-2, H3YN-4, MY4, MY4N, PY14-02 | |
Mounting | PCB | |
Leads | for PCB | |
Operating temperature | -55...70°C | |
Application - series/manufacturer | MY4 |