+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PY2B-3FPE-AWFC

Power LED; amber (PC amber); 120°; λd: 587.5÷592.5nm; 90÷110lm; 3W


Manufacturer: ProLight Opto

Manufacturer part number:
PY2B-3FPE-AWFC
TME Symbol:
PY2B-3FPE-AWFC

Specification

Manufacturer
ProLight Opto
Type of diode
power LED
LED colour
amber (PC amber)
Viewing angle
120°
Wavelength
587.5...592.5nm
Luminosity
90...110lm
Maximum power
3W
Dimensions
1.65x1.65x0.35mm
Mounting
SMD
Operating temperature
-40...105°C
Front
flat
Operating voltage
2.6...3.2V DC
Case - mm
1717
Maximum current
0.7A
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter ProLight Opto,
*
PY2B-3FPE-AWFC
125 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.61 USDGross price for quantities from 250 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.