+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PYB10-Q24-S12

Converter: DC/DC; 10W; DIP; THT; Efficiency: 86%; Uinsul: 1.5kV

NEW

Manufacturer: BEL

Manufacturer part number:
PYB10-Q24-S12
TME Symbol:
PYB10-Q24-S12

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
10W
Case
DIP
Mounting
THT
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Output voltage
12V
Supply voltage
  • 9...36V
Gross weight27 g
See other products in this category: DC/DC Converters BEL,
*
PYB10-Q24-S12
0 in TME stock
Net price for quantities from 3 pcs - 39.65 USDGross price for quantities from 3 pcs - 39.65 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.