+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PYB20-Q24-D12-DIN

Converter: DC/DC; 20W; -12VDC; Iout: 834mA; Iout2: 834mA; OUT: 2

NEW

Manufacturer: BEL

Manufacturer part number:
PYB20-Q24-D12-DIN
TME Symbol:
PYB20-Q24-D12-DIN

Specification

Manufacturer
BEL
Type of converter
DC/DC
Power
20W
Output voltage 2
-12V DC
Output current
0.834A
Output current 2
834mA
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
2
Output voltage
12V
Supply voltage
  • 9...36V
Gross weight70 g
See other products in this category: DC/DC Converters BEL,
*
PYB20-Q24-D12-DIN
0 in TME stock
Net price for quantities from 1 pcs - 408.32 USDGross price for quantities from 1 pcs - 408.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.