+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PYF08A00G

Socket; PIN: 8; 5A; 277VAC; for DIN rail mounting; screw terminals


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
PYF08A00G
TME Symbol:
PYF08A00G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of relays accessories
socket
Number of pins
8
Current rating
5A
Rated voltage
277V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Application - series/manufacturer
AM2C
Gross weight28.79 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electromagnetic Relays - Accessories AMPHENOL ANYTEK,
*
PYF08A00G
140 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 20 pcs - 1.81 USDGross price for quantities from 20 pcs - 1.81 USD
Net price for quantities from 40 pcs - 1.70 USDGross price for quantities from 40 pcs - 1.70 USD
Net price for quantities from 60 pcs - 1.65 USDGross price for quantities from 60 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs