+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PYF14A-N

Socket; PIN: 14; 5A; 250VAC; for DIN rail mounting; -55÷55°C; MY4

Manufacturer: OMRON

Manufacturer part number:
PYF14A-N
TME Symbol:
PYF14A-N

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
14
Current rating
5A
Rated voltage
250V AC
Related items
H3YN-2, H3YN-4, MY4, MY4N
Mounting
for DIN rail mounting
Operating temperature
-55...55°C
Application - series/manufacturer
MY4
Gross weight44.76 g
See other products in this category: Electromagnetic Relays - Accessories OMRON,
*
PYF14A-N
987 in TME stock
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 5 pcs - 4.42 USDGross price for quantities from 5 pcs - 4.42 USD
Net price for quantities from 30 pcs - 3.99 USDGross price for quantities from 30 pcs - 3.99 USD
Net price for quantities from 100 pcs - 3.71 USDGross price for quantities from 100 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcsCardboard = 300 pcs