+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PYF14A00G

Socket; PIN: 14; 5A; 277VAC; for DIN rail mounting; AM4C


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
PYF14A00G
TME Symbol:
PYF14A00G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of relays accessories
socket
Number of pins
14
Current rating
5A
Rated voltage
277V AC
Mounting
for DIN rail mounting
Leads
screw terminals
Application - series/manufacturer
AM4C
Gross weight42.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Electromagnetic Relays - Accessories AMPHENOL ANYTEK,
*
PYF14A00G
500 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 20 pcs - 2.53 USDGross price for quantities from 20 pcs - 2.53 USD
Net price for quantities from 40 pcs - 2.45 USDGross price for quantities from 40 pcs - 2.45 USD
Net price for quantities from 100 pcs - 2.35 USDGross price for quantities from 100 pcs - 2.35 USD
Net price for quantities from 260 pcs - 2.24 USDGross price for quantities from 260 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs