+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

774549

Automation module: safety relay; 24VDC; for DIN rail mounting


Manufacturer: PILZ

Manufacturer part number:
774549
TME Symbol:
PZ-774549

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X13
Trade name
PNOZ X
Supply voltage
  • 24V DC
Gross weight344.06 g
Certificates
EAN code4046548010947
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774549
2 in TME stock
Net price for quantities from 1 pcs - 476.22 USDGross price for quantities from 1 pcs - 476.22 USD
Net price for quantities from 5 pcs - 445.69 USDGross price for quantities from 5 pcs - 445.69 USD
Net price for quantities from 10 pcs - 415.17 USDGross price for quantities from 10 pcs - 415.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.