+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PILZ | |
Type of automation module | safety relay | |
Number of inputs | 2 | |
Number of outputs | 5 | |
Mounting | for DIN rail mounting | |
Manufacturer series | PNOZ e5.13p C | |
Operating temperature | -10...55°C | |
Electrical connection | spring-loaded terminals | |
Safety category | 4 | |
Safety outputs | transistor x2 | |
Auxiliary outputs | test pulse x1, transistor x2 | |
IP rating | IP40 | |
Body dimensions | 101x22.5x121mm | |
Contacts electrical parameters | 24V DC / 2A | |
Input 1 properties | 2 channels with between-channels short circuits detection | |
Application | emergency stop, safety gates and light beam devices |