+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

784192

Automation module: safety relay; Usup: 24VDC; IN: 2; OUT: 5


Manufacturer: PILZ

Manufacturer part number:
784192
TME Symbol:
PZ-784192

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Number of inputs
2
Number of outputs
5
Mounting
for DIN rail mounting
Manufacturer series
PNOZ e6.1p C
Operating temperature
-10...55°C
Electrical connection
spring-loaded terminals
Safety category
4
Safety outputs
transistor x2
Auxiliary outputs
test pulse x2, transistor x1
IP rating
IP20 at terminal side, IP40 (from the front)
Body dimensions
101x45x121mm
Contacts electrical parameters
24V DC / 2A
Input 1 properties
2 channels with between-channels short circuits detection
Application
emergency stop, safety gates and light beam devices
Supply voltage
  • 24V DC
Safety switches features
  • with AND input
  • with OR input
Gross weight292.5 g
Certificates
EAN code4046548008791
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
784192
0 in TME stock
Net price for quantities from 1 pcs - 562.48 USDGross price for quantities from 1 pcs - 562.48 USD
Net price for quantities from 5 pcs - 526.88 USDGross price for quantities from 5 pcs - 526.88 USD
Net price for quantities from 10 pcs - 491.28 USDGross price for quantities from 10 pcs - 491.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.