+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ-829

Level monitoring relay; conductive fluid level; 230VAC; 16A

Manufacturer: F&F

Manufacturer part number:
PZ-829
TME Symbol:
PZ-829

Specification

Manufacturer
F&F
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Kind of output 1
NO / NC x2
Operating temperature
-25...50°C
Output 1 electrical parameters
16A
IP rating
IP20
Supply voltage
  • 230V AC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • LCD display
  • LED status indicator
Kit contents
  • monitoring relay
  • PZ2 probe x3
Gross weight350.5 g
Certificates
EAN code5908312596288
See other products in this category: Monitoring Relays F&F,
*
PZ-829
4 in TME stock
Net price for quantities from 1 pcs - 62.04 USDGross price for quantities from 1 pcs - 62.04 USD
Net price for quantities from 5 pcs - 58.17 USDGross price for quantities from 5 pcs - 58.17 USD
Net price for quantities from 10 pcs - 54.29 USDGross price for quantities from 10 pcs - 54.29 USD
No. of pieces (Multiplicity: 1)