+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ1305

Connector: IDC; socket; male; data; PIN: 5; PZ1300; straight; THT


Manufacturer: TOMIC

Manufacturer part number:
PZ1305
TME Symbol:
PZ1305

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Connector family
data
Number of pins
5
Manufacturer series
PZ1300
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x5
Contact plating
tinned
Leads
centrally
Gross weight1.022 g
Certificates
See other products in this category: IDC connectors TOMIC,
See other products from this series.:
*
PZ1305
249 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.67 USDGross price for quantities from 3 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 600 pcs - 0.40 USDGross price for quantities from 600 pcs - 0.40 USD
Packaging method by the manufacturer:
Bag = 200 pcs