+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ2104

Connector: IDC; socket; male; PIN: 4; angled 90°; THT; 2.54mm; 1x4

Manufacturer: TOMIC

Manufacturer part number:
PZ2104
TME Symbol:
PZ2104

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
4
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x4
Contact plating
tinned
Gross weight1.205 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
PZ2104
375 in TME stock
Net price for quantities from 3 pcs - 0.47 USDGross price for quantities from 3 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 600 pcs - 0.32 USDGross price for quantities from 600 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs