+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ2312

Connector: IDC; socket; male; PIN: 12; angled 90°; THT; 2.54mm; 1x12

Manufacturer: TOMIC

Manufacturer part number:
PZ2312
TME Symbol:
PZ2312

Specification

Manufacturer
TOMIC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
12
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
1x12
Contact plating
tinned
Gross weight2.5 g
Certificates
See other products in this category: IDC connectors TOMIC,
*
PZ2312
0 in TME stock
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 100)