+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ProLight Opto | |
Type of diode | power LED | |
LED colour | red | |
LED version | EMITER | |
Viewing angle | 125° | |
LED current | 150mA | |
Wavelength | 618...625nm | |
Luminosity | 24...28lm | |
Maximum power | 1W | |
Dimensions | 3.5x2.8x0.65mm | |
Manufacturer series | PZ2C | |
Operating temperature | -40...105°C | |
Operating voltage | 1.8...2.4V DC | |
Case - mm | 3528 |