+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Elite | |
Type of capacitor | electrolytic | |
Capacitor application | low profile power supply | |
Mounting | THT | |
Capacitance | 33µF | |
Operating voltage | 450V DC | |
Body dimensions | Ø12.5x30mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | -25...105°C | |
Manufacturer series | PZ | |
Operating current | 0.3A | |
Height | 30mm | |
Diameter | 12.5mm |