+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ2W390MNN1050

Capacitor: electrolytic; THT; 39uF; 450VDC; Ø10x50mm; ±20%; 2000h


Manufacturer: Elite

Manufacturer part number:
PZ2W390MNN1050
TME Symbol:
PZ2W390MNN1050

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Capacitor application
low profile power supply
Mounting
THT
Capacitance
39µF
Operating voltage
450V DC
Body dimensions
Ø10x50mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PZ
Height
50mm
Diameter
10mm
Gross weight5.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PZ2W390MNN1050
291 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 200 pcs - 0.50 USDGross price for quantities from 200 pcs - 0.50 USD
Net price for quantities from 400 pcs - 0.48 USDGross price for quantities from 400 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change