+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ2W470MNN1240

Capacitor: electrolytic; THT; 47uF; 450VDC; Ø12.5x40mm; ±20%; 2000h


Manufacturer: Elite

Manufacturer part number:
PZ2W470MNN1240
TME Symbol:
PZ2W470MNN1240

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Capacitor application
low profile power supply
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø12.5x40mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
PZ
Operating current
0.35A
Height
40mm
Diameter
12.5mm
Gross weight7.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PZ2W470MNN1240
719 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 315 pcs - 0.61 USDGross price for quantities from 315 pcs - 0.61 USD
Net price for quantities from 630 pcs - 0.60 USDGross price for quantities from 630 pcs - 0.60 USD
Net price for quantities from 1260 pcs - 0.59 USDGross price for quantities from 1260 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 315 pcs