+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZ7M2FRRW300

Switch: piezoelectric; Pos: 2; SPST; 1A/24VDC; IP68; OFF-(ON); 300mm


Manufacturer: E-SWITCH

Manufacturer part number:
PZ7M2FRRW300
TME Symbol:
PZ7M2FRRW300

Specification

Manufacturer
E-SWITCH
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
1A / 24V DC
IP rating
IP68
Switching method
OFF-(ON)
Illumination
LED, ring
Leads
cables
Lead length
0.3m
Electrical life
50000000 cycles
Mounting hole dimensions
Ø22mm
Button shape
flat, round
Backlight colour
RGB
Body colour
silver
Mounting
on panel
Panel thickness
max. 10mm
Body dimensions
Ø25x20mm
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Piezoelectric Switches E-SWITCH,
*
PZ7M2FRRW300
0 in TME stock
Net price for quantities from 100 pcs - 31.08 USDGross price for quantities from 100 pcs - 31.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 100.
Multiplicity: 20.