+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PZM-10

Level monitoring relay; conductive fluid level; 230VAC; IP20


Manufacturer: ZAMEL

Manufacturer part number:
PZM-10

Alternative designations: EXT10000112

TME Symbol:
PZM-10

Specification

Manufacturer
ZAMEL
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Additional functions
LED status indicator
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
IP rating
IP20
Body dimensions
90x35x66mm
Current consumption
10mA
Kind of output
SPDT
Kit contents
SZH-03 probe
Number of terminals
7
Supply voltage
  • 230V AC
Gross weight288.3 g
EAN code5903669024958
See other products in this category: Monitoring Relays ZAMEL,
*
PZM-10
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.76 USDGross price for quantities from 1 pcs - 35.76 USD
Net price for quantities from 6 pcs - 33.53 USDGross price for quantities from 6 pcs - 33.53 USD
Net price for quantities from 12 pcs - 31.29 USDGross price for quantities from 12 pcs - 31.29 USD
Packaging method by the manufacturer:
Cardboard = 6 pcs