+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIMECH | |
Type of wire | mains | |
Kind of cable | H05VV-F, OWY | |
Cable structure | 5G2.5mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 5 | |
Core section | 2.5mm2 | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Flexibility class | 5 | |
Package contents | 3m | |
CPR standard | no classification | |
Cable external diameter | 12mm | |
Operating temperature | 5...70°C |