+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

33490401

Enclosure: junction box; X: 40mm; Y: 56mm; Z: 23mm; polypropylene PP


Manufacturer: SPELSBERG

Manufacturer part number:
33490401
TME Symbol:
Q-4-L

Specification

Manufacturer
SPELSBERG
Type of enclosure
junction box
Dimension X
40mm
Dimension Y
56mm
Dimension Z
23mm
Mounting
for wall mounting
Enclosure material
polypropylene PP
IP rating
IP20
Version
with fixing lugs, with membrane cable glands
Body colour
grey
Cover colour
grey
Operating temperature
-25...40°C
Dimensions
Gross weight11.36 g
Certificates
See other products in this category: Junction boxes SPELSBERG,
*
33490401
3453 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 150 pcs - 1.26 USDGross price for quantities from 150 pcs - 1.26 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 50 pcs