+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q-822

Connector: AC supply; male; power supply; plug; 2P+PE; 250VAC; 15A

NEW

Manufacturer: Qualtek Electronics

Manufacturer part number:
Q-822
TME Symbol:
Q-822

Specification

Manufacturer
Qualtek Electronics
Type of connector
AC supply
Kind of connector
male
Connector family
power supply
Connector
plug
Connector pinout layout
2P+PE
Rated voltage
250V AC
Current rating
15A
Body colour
black
Mechanical mounting
for cable
Number of pins
3
Spatial orientation
straight
Electrical mounting
screw terminal
Conform to the norm
NEMA L6-15P
Connector variant
  • round
  • with earthing
Gross weight59.75 g
See other products in this category: Mains connectors Qualtek Electronics,
*
Q-822
25 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.28 USDGross price for quantities from 1 pcs - 11.28 USD
Net price for quantities from 5 pcs - 10.31 USDGross price for quantities from 5 pcs - 10.31 USD
Net price for quantities from 25 pcs - 9.34 USDGross price for quantities from 25 pcs - 9.34 USD
Net price for quantities from 250 pcs - 8.35 USDGross price for quantities from 250 pcs - 8.35 USD
Net price for quantities from 2500 pcs - 7.37 USDGross price for quantities from 2500 pcs - 7.37 USD