+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q025-5C

Converter: DC/DC; 500mW; Uin: 700mVDC÷5VDC; Uout: 250VDC; Iout: 2mA


Manufacturer: XP POWER

Manufacturer part number:
Q025-5C
TME Symbol:
Q025-5C

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.5W
Input voltage
700mV DC...5V DC
Output voltage
250V DC
Output current
2mA
Mounting
THT
Manufacturer series
Q
Body dimensions
12.7x12.7x12.7mm
Operating temperature
-25...70°C
Switching frequency
500kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
0.5"x0.5"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
Q025-5C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 123.59 USDGross price for quantities from 1 pcs - 123.59 USD
Net price for quantities from 25 pcs - 111.17 USDGross price for quantities from 25 pcs - 111.17 USD