+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q03-12

Converter: DC/DC; 500mW; Uin: 700mVDC÷12VDC; Uout: 300VDC; THT; Q

Manufacturer: XP POWER

Manufacturer part number:
Q03-12
TME Symbol:
Q03-12

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
0.5W
Input voltage
700mV DC...12V DC
Output voltage
300V DC
Output current
1.67mA
Mounting
THT
Manufacturer series
Q
Body dimensions
12.7x12.7x12.7mm
Operating temperature
-25...70°C
Switching frequency
500kHz
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
0.5"x0.5"
Gross weight20 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
Q03-12
0 in TME stock
Net price for quantities from 1 pcs - 158.35 USDGross price for quantities from 1 pcs - 158.35 USD
Net price for quantities from 5 pcs - 153.40 USDGross price for quantities from 5 pcs - 153.40 USD
Net price for quantities from 35 pcs - 138.56 USDGross price for quantities from 35 pcs - 138.56 USD
No. of pieces (Multiplicity: 1)