+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q110003T200

Wire; MOTIONLINE® ADVANCED; 3G1mm2; PVC; grey; 600V

Manufacturer: NEXANS

Manufacturer part number:
Q110003T200
TME Symbol:
Q110003T200

Specification

Manufacturer
NEXANS
Type of wire
control cable
Manufacturer series
MOTIONLINE® ADVANCED
Cable structure
3G1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
1mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.6kV
Kind of material
no flame propagation
Operating temperature
5...80°C
Resistance to
flame, most of oils
Flexibility class
5
Cable external diameter
6.7mm
Earth core
yellow-green
Conform to the norm
UL 1581
Information
The UL Label and Mark on full factory packaging only
Gross weight67 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded NEXANS,
See other products from this series.:
*
Q110003T200
0 in TME stock
Net price for quantities from 5 m - 3.65 USDGross price for quantities from 5 m - 3.65 USD
Net price for quantities from 25 m - 2.98 USDGross price for quantities from 25 m - 2.98 USD
Net price for quantities from 50 m - 2.66 USDGross price for quantities from 50 m - 2.66 USD
Net price for quantities from 100 m - 2.33 USDGross price for quantities from 100 m - 2.33 USD
Amount (Multiplicity: 5)
Packaging method by the manufacturerReel = 1 000 m