+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q14P1CXXB24E

Indicator: LED; prominent; blue; Ø14mm; IP67; Q14; brass; ØLED: 10mm

Manufacturer: APEM

Manufacturer part number:
Q14P1CXXB24E
TME Symbol:
Q14P1CXXB24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Mounting hole dimensions
Ø14mm
IP rating
IP67
Manufacturer series
Q14
Leads
connectors, for soldering
Body material
brass
LED diameter
10mm
Body colour
silver
Luminosity
540mcd
LED current
20mA
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...85°C
Supply voltage
  • 24V DC
Gross weight14 g
Certificates
See other products in this category: LED Panel Mount Indicators APEM,
See other products from this series.:
*
Q14P1CXXB24E
0 in TME stock
Net price for quantities from 1 pcs - 9.35 USDGross price for quantities from 1 pcs - 9.35 USD
Net price for quantities from 5 pcs - 8.81 USDGross price for quantities from 5 pcs - 8.81 USD
Net price for quantities from 25 pcs - 8.25 USDGross price for quantities from 25 pcs - 8.25 USD
Net price for quantities from 100 pcs - 7.70 USDGross price for quantities from 100 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)