+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | red | |
Mounting hole dimensions | Ø16mm | |
IP rating | IP67 | |
Manufacturer series | Q16 | |
Leads | connectors, for soldering | |
Body material | brass | |
LED diameter | 10mm | |
Body colour | black | |
Luminosity | 330mcd | |
Leads dimensions | 2.8x0.8mm | |
Plating material | chromium | |
Operating temperature | -40...85°C |