+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q16PP1CPXXG24E

Indicator: LED; green; 24VDC; Ø16mm; IP67; connectors


Manufacturer: APEM

Manufacturer part number:
Q16PP1CPXXG24E
TME Symbol:
Q16PP1CPXXG24E

Specification

Manufacturer
APEM
Type of light indictaor
LED
Lamp colour
green
Operating voltage
24V DC
Mounting hole dimensions
Ø16mm
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.8mm
Operating temperature
-40...85°C
Dimensions
Gross weight9.45 g
See other products in this category: LED Panel Mount Indicators APEM
*
Q16PP1CPXXG24E
Product withdrawn from the offer
Use the specification table below to search for similar products