+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 088337
Manufacturer | EATON ELECTRIC | |
Type of light indictaor | control lamp | |
Switch standard | 16mm | |
Manufacturer series | RMQ-16 | |
Mounting hole dimensions | Ø16.2mm | |
Lamp colour | green | |
Face dimensions | 18x18mm | |
Operating temperature | -25...70°C |