+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | APEM | |
Type of light indictaor | LED | |
Kind of indicator | prominent | |
Lamp colour | yellow | |
Mounting hole dimensions | Ø22mm | |
IP rating | IP67 | |
Manufacturer series | Q22 | |
Leads | connectors, for soldering | |
Body material | brass | |
LED diameter | 18mm | |
Body colour | silver | |
Luminosity | 60mcd | |
LED current | 40mA | |
Leads dimensions | 2.8x0.8mm | |
Plating material | chromium | |
Operating temperature | -40...85°C |