+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OMRON | |
Type of automation module | vector inverter | |
Max motor power | 0.37kW | |
Inverter output voltage | 3 x 400V AC | |
Voltage between phases (for three phase system) | 3 x 380...480V AC | |
Electrical connection | screw terminals, spring-loaded terminals | |
Mounting | for wall mounting | |
The programming method | keypad, PC | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP | |
Operating temperature | -20...70°C | |
Output frequency | 0...590Hz | |
Current rating | 1.2A | |
Manufacturer series | Q2V | |
Related items | 900-192-933-001, 900-192-933-002, AX-CUSBM002-E, JOHB-Q2V, JVOP-KPBCH04AAZ, JVOP-KPLCA04AEZ, SI-EL3, SI-EN3, SI-EN3/D, SI-EP3, SI-ES3 |