+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q2V-AB010-AAA

Automation module: vector inverter; Max motor power: 1.5/2.2kW

Manufacturer: OMRON

Manufacturer part number:
Q2V-AB010-AAA
TME Symbol:
Q2V-AB010AAA

Specification

Manufacturer
OMRON
Type of automation module
vector inverter
Max motor power
1.5/2.2kW
Inverter output voltage
3 x 230V AC
The programming method
keypad, PC
Electrical connection
screw terminals, spring-loaded terminals
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, voltage drop BOP
Mounting
for wall mounting
Operating temperature
-20...70°C
Output frequency
0...590Hz
Current rating
8...9.6A
Manufacturer series
Q2V
Related items
900-192-933-001, 900-192-933-002, A1000-FIV1020SE-LL, AX-CUSBM002-E, JOHB-Q2V, JVOP-KPBCH04AAZ, JVOP-KPLCA04AEZ, SI-EL3, SI-EN3, SI-EN3/D, SI-EP3, SI-ES3
Supply voltage
  • 200...240V AC
Gross weight2.1076 kg
Certificates
EAN code4549734972109
See other products in this category: One Phase Inverters OMRON,
See other products from this series.:
*
Q2V-AB010-AAA
1 in TME stock
Net price for quantities from 1 pcs - 486.34 USDGross price for quantities from 1 pcs - 486.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts