+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q4035RH5TP

Triac; 400V; 35A; Igt: 50mA; TO220AB; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
Q4035RH5TP
TME Symbol:
Q4035RH5TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
35A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q4035RH5TP
0 in TME stock
Net price for quantities from 1000 pcs - 2.79 USDGross price for quantities from 1000 pcs - 2.79 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.