+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | DC/DC | |
Power | 0.5W | |
Input voltage | 700mV DC...5V DC | |
Output voltage | 5kV DC | |
Output current | 100µA | |
Mounting | THT | |
Manufacturer series | Q | |
Body dimensions | 12.7x12.7x12.7mm | |
Operating temperature | -25...60°C | |
Switching frequency | 500kHz | |
Insulation voltage | 0.5kV DC | |
Number of outputs | 1 | |
Dimensions | 0.5"x0.5" |