+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

109-00136

Cable tie; L: 290mm; W: 4.7mm; natural; polyamide; 220N; Ømax: 75mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
109-00136
TME Symbol:
Q50I-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
290mm
Tie width
4.7mm
Colour
natural
Tie material
polyamide
Tie strength
220N
Loop diameter max
75mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
Q50I
Gross weight1.9 g
Certificates
EAN code4031026412641
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
109-00136
0 in TME stock
Net price for quantities from 100000 pcs - 0.16 USDGross price for quantities from 100000 pcs - 0.16 USD
No. of pieces (Multiplicity: 100 000)