+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

109-00076

Cable tie; L: 210mm; W: 4.7mm; black; polyamide; 220N; Ømax: 50mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
109-00076
TME Symbol:
Q50R-W-BK-C1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
210mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
220N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
Q
Resistance to
UV rays
Gross weight1.44 g
Certificates
EAN code4031026410241
See other products in this category: Cable Ties HELLERMANNTYTON
*
109-00076
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs