+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q6010L4TP

Triac; 600V; 10A; Igt: 25mA; TO220ABIns; tube; Ifsm: 100A


Manufacturer: LITTELFUSE

Manufacturer part number:
Q6010L4TP
TME Symbol:
Q6010L4TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
10A
Gate current
25mA
Case
TO220ABIns
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Features of semiconductor devices
glass passivated
Gross weight2.228 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q6010L4TP
995 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 3.43 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 50 pcs - 1.85 USDGross price for quantities from 50 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs