+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q601E3

Triac; 600V; 1A; TO92; Igt: 10mA; Ifsm: 16.7A; sensitive gate


Manufacturer: LITTELFUSE

Manufacturer part number:
Q601E3
TME Symbol:
Q601E3-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
1A
Case
TO92
Gate current
10mA
Max. forward impulse current
16.7A
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
bulk
Gross weight0.19 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q601E3
1894 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs