+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q6040J7TP

Triac; 600V; 40A; Igt: 100mA; TO218X; tube; Ifsm: 335A


Manufacturer: LITTELFUSE

Manufacturer part number:
Q6040J7TP
TME Symbol:
Q6040J7TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
40A
Gate current
100mA
Case
TO218X
Mounting
THT
Kind of package
tube
Max. forward impulse current
335A
Features of semiconductor devices
alternistor
Gross weight5.097 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q6040J7TP
165 in TME stock
Net price for quantities from 1 pcs - 11.93 USDGross price for quantities from 1 pcs - 11.93 USD
Net price for quantities from 3 pcs - 11.02 USDGross price for quantities from 3 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.41 USDGross price for quantities from 5 pcs - 10.41 USD
Net price for quantities from 10 pcs - 9.48 USDGross price for quantities from 10 pcs - 9.48 USD
Net price for quantities from 25 pcs - 8.34 USDGross price for quantities from 25 pcs - 8.34 USD
Net price for quantities from 50 pcs - 7.79 USDGross price for quantities from 50 pcs - 7.79 USD
Net price for quantities from 100 pcs - 7.51 USDGross price for quantities from 100 pcs - 7.51 USD
Net price for quantities from 250 pcs - 7.20 USDGross price for quantities from 250 pcs - 7.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs