+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q6040K4TP

Triac; 600V; 40A; TO218AC-ISO; Igt: 100mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
Q6040K4TP
TME Symbol:
Q6040K4TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
40A
Case
TO218AC-ISO
Gate current
100mA
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q6040K4TP
0 in TME stock
Net price for quantities from 250 pcs - 7.39 USDGross price for quantities from 250 pcs - 7.39 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.