+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q6040K7TP

Triac; 600V; 40A; TO218; Igt: 100mA; Ifsm: 335A; alternistor

Manufacturer: LITTELFUSE

Manufacturer part number:
Q6040K7TP
TME Symbol:
Q6040K7TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
40A
Case
TO218
Gate current
100mA
Max. forward impulse current
335A
Features of semiconductor devices
alternistor
Mounting
THT
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q6040K7TP
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order