+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q6X8E4

Triac; 600V; 800mA; Igt: 25mA; TO92; bulk

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
Q6X8E4
TME Symbol:
Q6X8E4-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
0.8A
Gate current
25mA
Case
TO92
Mounting
THT
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q6X8E4
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.