+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

Q8010N4TP

Triac; 800V; 10A; Igt: 25mA; TO263; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
Q8010N4TP
TME Symbol:
Q8010N4TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
10A
Gate current
25mA
Case
TO263
Mounting
SMD
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
Q8010N4TP
0 in TME stock
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.